594D156X0050R2T
Images are for reference only
See Product Specifications
See Product Specifications
74-594D156X0050R2T
594D156X0050R2T
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal
Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal
Datasheet:
In Stock: 3.025
-
Stock:
-
3.025 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp128.605 | Rp128.605 | |
| Rp98.885 | Rp988.850 | |
| Rp88.428 | Rp4.421.400 | |
| Rp87.327 | Rp8.732.700 | |
| Full Reel (Order in multiples of 600) | ||
| Rp87.144 | Rp52.286.400 | |
| Rp83.841 | Rp100.609.200 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Indonesia
