T55B686M2R5C0070

Images are for reference only
See Product Specifications
See Product Specifications
74-T55B686M2R5C0070
T55B686M2R5C0070
T55B686M2R5C0070
Mfr.:
Vishay / Sprague
Description:
Tantalum Capacitors - Polymer 68uF 2.5volts 20% B Case 70 Max. ESR
Tantalum Capacitors - Polymer 68uF 2.5volts 20% B Case 70 Max. ESR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp15.240 | Rp15.240 | |
Rp10.318 | Rp103.180 | |
Rp7.427 | Rp742.700 | |
Rp6.131 | Rp3.065.500 | |
Rp5.676 | Rp5.676.000 | |
Full Reel (Order in multiples of 2000) | ||
Rp5.185 | Rp10.370.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Technical Resources
- Conductive Polymer Capacitors Frequently Asked Questions (FAQs)
- High-Capacitance, Low-ESR, Polymer Capacitors - In a Nutshell
- How to Avoid Over-Specifying During Component Shortages
- Polymer Capacitors - High Capacitance, Low ESR (Simplified Chinese)
- Polymer Capacitors - High Capacity Low ESR Capacitors (Simplified Chinese)
- Polymer Capacitors - T50, T55, and T56
- T55 Series Capacitors, Low ESR Polymer Capability Charts
- T55, TR3, Low ESR Tantalum Capacitors
- T55/TR3 - From Low ESR to Very Low ESR SMD, Tantalum, and Polymer Technologies
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99