TH3C226M020F1000
Images are for reference only
See Product Specifications
See Product Specifications
74-TH3C226M020F1000
TH3C226M020F1000
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 22uF 20% 20V ESR 1 C case Molded
Tantalum Capacitors - Solid SMD 22uF 20% 20V ESR 1 C case Molded
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp7.155 | Rp21.465.000 | |
| Rp6.935 | Rp41.610.000 | |
| Rp6.678 | Rp60.102.000 | |
| Rp6.568 | Rp157.632.000 | |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- High Performance, High Temperature, Small Sizes
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Automotive Grade SMD Capacitors
- Tantalum Capacitors and Moisture Sensitivity
- Tantalum Capacitors for High Temperature, Ultimate Reliability and Performance Choice for Extreme Applications
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
