TP3A106K016C1700AS
Images are for reference only
See Product Specifications
See Product Specifications
74-TP3A106K016C1700A
TP3A106K016C1700AS
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A cs ESR 1.7 Molded
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A cs ESR 1.7 Molded
Datasheet:
In Stock: 4.043
-
Stock:
-
4.043Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 07/05/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp4.623 | Rp46.230 | |
| Rp4.146 | Rp414.600 | |
| Rp3.376 | Rp1.688.000 | |
| Rp3.119 | Rp3.119.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.119 | Rp6.238.000 | |
| Rp3.027 | Rp12.108.000 | |
| Rp2.513 | Rp25.130.000 | |
| Rp2.495 | Rp59.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- High Performance, High Temperature, Small Sizes
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Automotive Grade SMD Capacitors
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Indonesia
