TP3D156K035C0300AS
Images are for reference only
See Product Specifications
See Product Specifications
74-TP3D156K035C0300A
TP3D156K035C0300AS
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 15uF 35volts 10% D cs ESR 0.3 Molded
Tantalum Capacitors - Solid SMD 15uF 35volts 10% D cs ESR 0.3 Molded
Datasheet:
In Stock: 370
-
Stock:
-
370 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.354 | Rp29.354 | |
| Rp20.548 | Rp205.480 | |
| Rp15.062 | Rp1.506.200 | |
| Full Reel (Order in multiples of 500) | ||
| Rp11.430 | Rp5.715.000 | |
| Rp10.861 | Rp10.861.000 | |
| Rp10.677 | Rp26.692.500 | |
| Rp10.659 | Rp53.295.000 | |
| Rp9.944 | Rp99.440.000 | |
| 25.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- High Performance, High Temperature, Small Sizes
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Automotive Grade SMD Capacitors
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Indonesia
