TP3D226K035C0200AS
Images are for reference only
See Product Specifications
See Product Specifications
74-TP3D226K035C0200A
TP3D226K035C0200AS
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 22uF 35volts 10% D cs ESR 0.2 Molded
Tantalum Capacitors - Solid SMD 22uF 35volts 10% D cs ESR 0.2 Molded
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.077 | Rp39.077 | |
| Rp26.602 | Rp266.020 | |
| Rp21.648 | Rp1.082.400 | |
| Rp20.181 | Rp2.018.100 | |
| Full Reel (Order in multiples of 500) | ||
| Rp17.741 | Rp8.870.500 | |
| Rp16.511 | Rp16.511.000 | |
| Rp15.778 | Rp31.556.000 | |
| Rp15.411 | Rp77.055.000 | |
| Rp15.392 | Rp153.920.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- High Performance, High Temperature, Small Sizes
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- Tantalum Automotive Grade SMD Capacitors
- Tantalum Capacitors and Moisture Sensitivity
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Indonesia
