TR3A475M010C1500
Images are for reference only
See Product Specifications
See Product Specifications
74-TR3A475M010C1500
TR3A475M010C1500
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% A cs ESR 1.5 Molded
Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% A cs ESR 1.5 Molded
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.878 | Rp16.878 | |
| Rp11.173 | Rp111.730 | |
| Rp8.072 | Rp807.200 | |
| Rp6.641 | Rp3.320.500 | |
| Rp6.164 | Rp6.164.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp5.852 | Rp11.704.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- EIA-717 Sets the Standard
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- T55, TR3, Low ESR Tantalum Capacitors
- T55/TR3 - From Low ESR to Very Low ESR SMD, Tantalum, and Polymer Technologies
- Tantalum Capacitors and Moisture Sensitivity
- TR3 - Low ESR Tantalum Capability Charts
- TR3 - Low ESR Tantalum Capacitors
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
