TR3B107K6R3C0500
Images are for reference only
See Product Specifications
See Product Specifications
74-TR3B107K6R3C0500
TR3B107K6R3C0500
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B cs ESR 0.5 Molded
Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B cs ESR 0.5 Molded
Datasheet:
In Stock: 12.797
-
Stock:
-
12.797 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.832 | Rp21.832 | |
| Rp11.411 | Rp114.110 | |
| Rp10.457 | Rp1.045.700 | |
| Rp8.843 | Rp4.421.500 | |
| Rp8.292 | Rp8.292.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp7.448 | Rp14.896.000 | |
| Rp7.412 | Rp29.648.000 | |
| Rp7.008 | Rp70.080.000 | |
| Rp6.880 | Rp165.120.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- EIA-717 Sets the Standard
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- T55, TR3, Low ESR Tantalum Capacitors
- T55/TR3 - From Low ESR to Very Low ESR SMD, Tantalum, and Polymer Technologies
- Tantalum Capacitors and Moisture Sensitivity
- TR3 - Low ESR Tantalum Capability Charts
- TR3 - Low ESR Tantalum Capacitors
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
