CRHV1206AA200MJNST
Images are for reference only
See Product Specifications
See Product Specifications
71-CRHV1206AA200MJNS
CRHV1206AA200MJNST
Mfr.:
Description:
Thick Film Resistors - SMD 200Mohms 5% 200ppm 0.3watt 3-side term
Thick Film Resistors - SMD 200Mohms 5% 200ppm 0.3watt 3-side term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp89.345 | Rp89.345 | |
| Rp56.139 | Rp561.390 | |
| Rp46.599 | Rp1.164.975 | |
| Rp44.397 | Rp4.439.700 | |
| Full Reel (Order in multiples of 250) | ||
| Rp37.609 | Rp9.402.250 | |
| Rp34.674 | Rp173.370.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
