VSSR2003103JTF
Images are for reference only
See Product Specifications
See Product Specifications
71-VSSR2003103JTF
VSSR2003103JTF
Mfr.:
Description:
Resistor Networks & Arrays VSSR 20PIN ISOLATED 10K 5% TF e3
Resistor Networks & Arrays VSSR 20PIN ISOLATED 10K 5% TF e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.958 | Rp89.895.000 | |
| Rp33.206 | Rp166.030.000 |
Similar Products
Compliance Codes
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
