VJ0805A122GXAAC
Images are for reference only
See Product Specifications
See Product Specifications
77-VJ0805A122GXAAC
VJ0805A122GXAAC
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200pF 50volts C0G 2%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200pF 50volts C0G 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.623 | Rp8.623 | |
| Rp5.027 | Rp50.270 | |
| Rp3.045 | Rp304.500 | |
| Rp2.440 | Rp1.220.000 | |
| Rp2.202 | Rp2.202.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.853 | Rp5.559.000 | |
| Rp1.780 | Rp10.680.000 | |
| Rp1.596 | Rp14.364.000 | |
| Rp1.559 | Rp37.416.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
