VJ0805Y184MXJRW1BC
Images are for reference only
See Product Specifications
See Product Specifications
77-VJ0805Y184MXJRBC
VJ0805Y184MXJRW1BC
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.18uF 16volts X7R 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.18uF 16volts X7R 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp4.953 | Rp49.530 | |
| Rp2.990 | Rp299.000 | |
| Rp2.385 | Rp1.192.500 | |
| Rp2.018 | Rp2.018.000 | |
| Rp1.981 | Rp4.952.500 | |
| Rp1.743 | Rp8.715.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.651 | Rp16.510.000 | |
| Rp1.468 | Rp29.360.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
