AC10000003009JAB00

Vishay
594-AC10000003009JAB
AC10000003009JAB00

Mfr.:

Description:
Wirewound Resistors - Through Hole AC10 30R 5% AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp54.671
Rp32.656 Rp326.560
Rp28.803 Rp720.075
Rp24.033 Rp2.403.300
Full Reel (Order in multiples of 250)
Rp20.181 Rp5.045.250
Rp18.896 Rp9.448.000
Rp18.163 Rp18.163.000
Rp18.144 Rp90.720.000
Rp16.933 Rp169.330.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
30 Ohms
10 W
5 %
Axial
- 10 PPM / K to - 80 PPM / K
44 mm
8 mm
- 55 C
+ 250 C
Reel
Cut Tape
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99