ACASA3902S3902P5AT

Vishay
594-CASA3902S3902P5A
ACASA3902S3902P5AT

Mfr.:

Description:
Resistor Networks & Arrays ACAS 0612 39K S 39K AT P5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.119 Rp25.595.000
Rp4.788 Rp47.880.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
ACAS AT - Precision
Arrays
SMD/SMT
39 kOhms, 39 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 155 C
0612 (1632 metric)
1.5 mm
3.2 mm
0.45 mm
Brand: Vishay
Power per Element: 125 mW (1/8 W)
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.