BFC2370CM394
Images are for reference only
See Product Specifications
See Product Specifications
594-BFC2370CM394
BFC2370CM394
Mfr.:
Description:
Film Capacitors MKT 370 390nF 5 100V=
Film Capacitors MKT 370 390nF 5 100V=
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.731 | Rp20.731 | |
| Rp14.053 | Rp140.530 | |
| Rp10.237 | Rp1.023.700 | |
| Rp8.476 | Rp4.238.000 | |
| Rp7.137 | Rp7.137.000 | |
| Rp7.082 | Rp14.164.000 | |
| Rp6.531 | Rp163.275.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
