CRCW0201180RFNED
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0201180RFNED
CRCW0201180RFNED
Mfr.:
Description:
Thick Film Resistors - SMD 180ohm 1% 200ppm
Thick Film Resistors - SMD 180ohm 1% 200ppm
Datasheet:
In Stock: 17.396
-
Stock:
-
17.396Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
50.000Expected 23/11/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp495 | Rp4.950 | |
| Rp422 | Rp42.200 | |
| Rp330 | Rp82.500 | |
| Rp294 | Rp147.000 | |
| Rp257 | Rp257.000 | |
| Rp183 | Rp915.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp128 | Rp1.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
