CRCW0201499KFNEDAT
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0201499KFEDAT
CRCW0201499KFNEDAT
Mfr.:
Description:
Thick Film Resistors - SMD CRCW0201-AT 200 499K 1% ET7 e3
Thick Film Resistors - SMD CRCW0201-AT 200 499K 1% ET7 e3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp294 | Rp2.940 | |
| Rp238 | Rp23.800 | |
| Rp183 | Rp45.750 | |
| Rp165 | Rp82.500 | |
| Rp147 | Rp147.000 | |
| Rp110 | Rp550.000 | |
| Rp73,4 | Rp734.000 |
Similar Products
Datasheet
Origin Classifications
- Country of Origin:
- Hong Kong
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
