CRCW040222K0JNEDIF
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW040222K0JNEDI
CRCW040222K0JNEDIF
Mfr.:
Description:
Thick Film Resistors - SMD D10/CRCW0402-IF 200 22K 5% ET7 E3
Thick Film Resistors - SMD D10/CRCW0402-IF 200 22K 5% ET7 E3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.054 | Rp6.054 | |
| Rp3.247 | Rp32.470 | |
| Rp1.926 | Rp192.600 | |
| Rp1.523 | Rp380.750 | |
| Rp1.376 | Rp688.000 | |
| Rp1.266 | Rp1.266.000 | |
| Rp991 | Rp4.955.000 | |
| Rp899 | Rp8.990.000 | |
| Rp862 | Rp25.860.000 |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
