CRCW040237K4FKEDC
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW040237K4FKEDC
CRCW040237K4FKEDC
Mfr.:
Description:
Thick Film Resistors - SMD 1/16W 37.4Kohms 1% Commercial Use
Thick Film Resistors - SMD 1/16W 37.4Kohms 1% Commercial Use
Datasheet:
In Stock: 61.059
-
Stock:
-
61.059 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp917 | Rp9.170 | |
| Rp459 | Rp45.900 | |
| Rp330 | Rp82.500 | |
| Rp294 | Rp147.000 | |
| Rp257 | Rp257.000 | |
| Rp147 | Rp735.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp91,7 | Rp917.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
