CRCW04024M99FKEDC
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW04024M99FKEDC
CRCW04024M99FKEDC
Mfr.:
Description:
Thick Film Resistors - SMD 1/16W 4.99Mohms 1% Commercial Use
Thick Film Resistors - SMD 1/16W 4.99Mohms 1% Commercial Use
Datasheet:
In Stock: 65.456
-
Stock:
-
65.456 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.834,60 | Rp1.834,60 | |
| Rp330,23 | Rp3.302,30 | |
| Rp275,19 | Rp27.519,00 | |
| Rp220,15 | Rp55.037,50 | |
| Rp183,46 | Rp91.730,00 | |
| Rp165,11 | Rp165.110,00 | |
| Rp110,08 | Rp550.400,00 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp73,38 | Rp733.800,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
