CRCW06033K30FHTAP
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW06033K30FHTAP
CRCW06033K30FHTAP
Mfr.:
Description:
Thick Film Resistors - SMD CRCW0603-P 3.3K 1% 50 RT1
Thick Film Resistors - SMD CRCW0603-P 3.3K 1% 50 RT1
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp3.229 | Rp32.290 | |
| Rp1.816 | Rp181.600 | |
| Rp1.486 | Rp371.500 | |
| Rp1.358 | Rp679.000 | |
| Rp1.248 | Rp1.248.000 | |
| Rp844 | Rp4.220.000 | |
| Rp807 | Rp8.070.000 | |
| Rp752 | Rp18.800.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
