CRCW0603750RFKEA
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0603-750-E3
CRCW0603750RFKEA
Mfr.:
Description:
Thick Film Resistors - SMD 1/8 Watt 750ohms 1%
Thick Film Resistors - SMD 1/8 Watt 750ohms 1%
Datasheet:
In Stock: 93.291
-
Stock:
-
93.291 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.834,60 | Rp1.834,60 | |
| Rp348,57 | Rp3.485,70 | |
| Rp275,19 | Rp27.519,00 | |
| Rp220,15 | Rp55.037,50 | |
| Rp183,46 | Rp91.730,00 | |
| Rp165,11 | Rp165.110,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp73,38 | Rp366.900,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.834,60
Min:
1
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
