CRCW0805162KFKEBC
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0805162KFKEBC
CRCW0805162KFKEBC
Mfr.:
Description:
Thick Film Resistors - SMD 1/8Watt 162Kohms 1% Commercial Use
Thick Film Resistors - SMD 1/8Watt 162Kohms 1% Commercial Use
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp1.743 | Rp17.430 | |
| Rp862 | Rp86.200 | |
| Rp605 | Rp151.250 | |
| Rp532 | Rp266.000 | |
| Rp477 | Rp477.000 | |
| Rp275 | Rp1.375.000 | |
| Rp202 | Rp2.020.000 | |
| Rp165 | Rp4.950.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
