CRCW080534K0FKEAC
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW080534K0FKEAC
CRCW080534K0FKEAC
Mfr.:
Description:
Thick Film Resistors - SMD 1/8Watt 34Kohms 1% Commercial Use
Thick Film Resistors - SMD 1/8Watt 34Kohms 1% Commercial Use
Datasheet:
In Stock: 33.458
-
Stock:
-
33.458 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp477 | Rp4.770 | |
| Rp404 | Rp40.400 | |
| Rp330 | Rp82.500 | |
| Rp275 | Rp137.500 | |
| Rp238 | Rp238.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp165 | Rp825.000 | |
| Rp128 | Rp1.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
