CRCW0805383RFKTA
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0805-383
CRCW0805383RFKTA
Mfr.:
Description:
Thick Film Resistors - SMD 1/8watt 383ohms 1% 100ppm
Thick Film Resistors - SMD 1/8watt 383ohms 1% 100ppm
Datasheet:
In Stock: 10.894
-
Stock:
-
10.894 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp1.192 | Rp11.920 | |
| Rp697 | Rp69.700 | |
| Rp569 | Rp142.250 | |
| Rp532 | Rp266.000 | |
| Rp495 | Rp495.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp477 | Rp2.385.000 | |
| Rp385 | Rp9.625.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
