CRCW12061K00FKEC
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW12061K00FKEC
CRCW12061K00FKEC
Mfr.:
Description:
Thick Film Resistors - SMD 1K OHM 1%
Thick Film Resistors - SMD 1K OHM 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.248 | Rp12.480 | |
| Rp532 | Rp53.200 | |
| Rp422 | Rp105.500 | |
| Rp385 | Rp192.500 | |
| Rp367 | Rp367.000 | |
| Rp257 | Rp1.285.000 | |
| Rp183 | Rp1.830.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp165 | Rp3.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.587
Min:
1
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
