CRCW121010R0FKTA
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW1210-10
CRCW121010R0FKTA
Mfr.:
Description:
Thick Film Resistors - SMD 1/2watt 10ohms 1%
Thick Film Resistors - SMD 1/2watt 10ohms 1%
Datasheet:
In Stock: 2.059
-
Stock:
-
2.059Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 14/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp2.477 | Rp24.770 | |
| Rp2.202 | Rp220.200 | |
| Rp1.890 | Rp472.500 | |
| Rp1.725 | Rp862.500 | |
| Rp1.596 | Rp1.596.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.303 | Rp6.515.000 | |
| Rp1.229 | Rp12.290.000 | |
| Rp1.192 | Rp29.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
