CRCW201016K0FKEF
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW201016K0FKEF
CRCW201016K0FKEF
Mfr.:
Description:
Thick Film Resistors - SMD CRCW2010 100 16K 1% E02 e3
Thick Film Resistors - SMD CRCW2010 100 16K 1% E02 e3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp3.027 | Rp30.270 | |
| Rp2.202 | Rp220.200 | |
| Rp2.000 | Rp500.000 | |
| Rp1.614 | Rp807.000 | |
| Rp807 | Rp807.000 | |
| Rp789 | Rp3.945.000 | |
| Rp752 | Rp7.520.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
