CRCW20103K00FKEF
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW20103K00FKEF
CRCW20103K00FKEF
Mfr.:
Description:
Thick Film Resistors - SMD 3K OHM 1%
Thick Film Resistors - SMD 3K OHM 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp3.027 | Rp30.270 | |
| Rp1.706 | Rp170.600 | |
| Rp1.376 | Rp344.000 | |
| Rp1.266 | Rp633.000 | |
| Rp826 | Rp826.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp697 | Rp2.788.000 | |
| Rp679 | Rp5.432.000 | |
| Rp660 | Rp15.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
