CRCW20105R60FKEFHP
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW20105R60FKEFH
CRCW20105R60FKEFHP
Mfr.:
Description:
Thick Film Resistors - SMD 1.75W 5.6ohms 1% High Power AEC-Q200
Thick Film Resistors - SMD 1.75W 5.6ohms 1% High Power AEC-Q200
Datasheet:
In Stock: 1.024
-
Stock:
-
1.024Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4.000Expected 27/08/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp4.403 | Rp44.030 | |
| Rp3.963 | Rp396.300 | |
| Rp3.522 | Rp880.500 | |
| Rp3.266 | Rp1.633.000 | |
| Rp2.679 | Rp2.679.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.550 | Rp10.200.000 | |
| Rp2.458 | Rp19.664.000 | |
| Rp2.422 | Rp58.128.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
