D2TO035C15002KRE3
Images are for reference only
See Product Specifications
See Product Specifications
72-D2TO035C15002KRE3
D2TO035C15002KRE3
Mfr.:
Description:
Thick Film Resistors - SMD D2TO 35 C 150K 10% R500 e3
Thick Film Resistors - SMD D2TO 35 C 150K 10% R500 e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp68.431 | Rp34.215.500 | |
| Rp66.413 | Rp66.413.000 | |
| Rp66.229 | Rp165.572.500 | |
Similar Products
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
