K221K15X7RF5TL2
Images are for reference only
See Product Specifications
See Product Specifications
594-K221K15X7RF5TL2
K221K15X7RF5TL2
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 10% X7R 2.5mm LS
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 10% X7R 2.5mm LS
Datasheet:
In Stock: 17.358
-
Stock:
-
17.358 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp1.981 | Rp19.810 | |
| Rp1.761 | Rp176.100 | |
| Rp1.358 | Rp679.000 | |
| Rp1.229 | Rp1.229.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp936 | Rp3.744.000 | |
| Rp881 | Rp7.048.000 | |
| Rp844 | Rp20.256.000 | |
Alternative Packaging
Datasheet
Technical Resources
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
