LPS0300H1R00FB
Images are for reference only
See Product Specifications
See Product Specifications
72-LPS0300H1R00FB
LPS0300H1R00FB
Mfr.:
Description:
Planar Resistors - Chassis Mount LPS 300 H 1U 1% BO15 e
Planar Resistors - Chassis Mount LPS 300 H 1U 1% BO15 e
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.472.307 | Rp2.472.307 | |
| Rp1.770.206 | Rp17.702.060 | |
| Rp1.644.902 | Rp49.347.060 |
Datasheet
Application Notes
Models
Technical Resources
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
