M-1206K2001FSTS
Images are for reference only
See Product Specifications
See Product Specifications
71-M-1206K2001FSTS
M-1206K2001FSTS
Mfr.:
Description:
Thick Film Resistors - SMD M-1206 100PPM 2K 1% S TS e3
Thick Film Resistors - SMD M-1206 100PPM 2K 1% S TS e3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp106.957 | Rp106.957 | |
| Rp68.247 | Rp682.470 | |
| Rp52.470 | Rp2.623.500 | |
| Rp46.782 | Rp4.678.200 | |
| Rp45.315 | Rp11.328.750 | |
| Rp40.361 | Rp20.180.500 | |
| Rp39.811 | Rp39.811.000 | |
| Rp38.894 | Rp97.235.000 |
Similar Products
Datasheet
Technical Resources
- Drift Calculation for Thin Film Resistors
- Packaging - 8 mm, 12 mm, 16 mm, and 24 mm Embossed Conductive Tape Conforming to EIA-481
- Packaging - Waffle Pack Packaging
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors (Simplified Chinese
- Vishay Thin Film Lead Free Wraparound Process
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
