M-2010K50R0FST1
Images are for reference only
See Product Specifications
See Product Specifications
71-M-2010K50R0FST1
M-2010K50R0FST1
Mfr.:
Description:
Thick Film Resistors - SMD M-2010 100PPM 50 1% S T1 e3
Thick Film Resistors - SMD M-2010 100PPM 50 1% S T1 e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.609 | Rp37.609.000 | |
| Rp32.106 | Rp160.530.000 |
Similar Products
Datasheet
Technical Resources
- Drift Calculation for Thin Film Resistors
- Packaging - 8 mm, 12 mm, 16 mm, and 24 mm Embossed Conductive Tape Conforming to EIA-481
- Packaging - Waffle Pack Packaging
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors (Simplified Chinese
- Vishay Thin Film Lead Free Wraparound Process
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
