M8340104K2941FCD03
Images are for reference only
See Product Specifications
See Product Specifications
71-M8340104K2941FC03
M8340104K2941FCD03
Mfr.:
Description:
Resistor Networks & Arrays MSM06C-01 2.94K 1% K M8340104K2941FC D03
Resistor Networks & Arrays MSM06C-01 2.94K 1% K M8340104K2941FC D03
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp190.982 | Rp29.029.264 | |
| Rp176.305 | Rp180.888.930 | |
| 2.508 | Quote |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
