MKP385e3102BKII2B0
Images are for reference only
See Product Specifications
See Product Specifications
594-MKP385E312BKII2B
MKP385e3102BKII2B0
Mfr.:
Description:
Film Capacitors MKP 385e 10nF 10 2500V=
Film Capacitors MKP 385e 10nF 10 2500V=
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.253 | Rp28.253 | |
| Rp19.814 | Rp198.140 | |
| Rp12.384 | Rp1.238.400 | |
| Rp11.980 | Rp7.188.000 | |
| Rp11.595 | Rp11.595.000 | |
| Rp11.173 | Rp29.049.800 | |
| Rp10.769 | Rp53.845.000 | |
| Rp10.512 | Rp105.120.000 | |
| 25.000 | Quote |
Similar Products
Datasheet
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
