MKP385e3121AKII2B0
Images are for reference only
See Product Specifications
See Product Specifications
594-MKP385E32AKII2B
MKP385e3121AKII2B0
Mfr.:
Description:
Film Capacitors MKP 385e 12nF 10 1600V=
Film Capacitors MKP 385e 12nF 10 1600V=
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.584 | Rp24.584 | |
| Rp16.713 | Rp167.130 | |
| Rp9.778 | Rp977.800 | |
| Rp9.320 | Rp4.660.000 | |
| Rp8.843 | Rp8.843.000 | |
| Rp8.439 | Rp21.097.500 | |
| Rp7.852 | Rp196.300.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
