MORNTA5000AT3

Vishay
71-MORNTA5000AT3
MORNTA5000AT3

Mfr.:

Description:
Resistor Networks & Arrays MORNTA 500 0.1%ABS 0.05%RATIO T3 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.682 Rp27.409.200
Rp44.030 Rp52.836.000
Rp42.563 Rp114.920.100
Rp41.829 Rp213.327.900

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MORNT
Networks
SMD/SMT
500 Ohms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
QSOP-8
3 mm
3 mm
1.1 mm
Brand: Vishay
Lead Spacing: 0.65 mm
Power per Element: 50 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 300
Subcategory: Resistors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.