P-2512D2401BST5
Images are for reference only
See Product Specifications
See Product Specifications
71-P-2512D2401BST5
P-2512D2401BST5
Mfr.:
Description:
Thin Film Resistors - SMD P-2512 15PPM 2.4K 0.1% S T5 e1
Thin Film Resistors - SMD P-2512 15PPM 2.4K 0.1% S T5 e1
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp81.089 | Rp40.544.500 | |
| Rp76.136 | Rp76.136.000 | |
| Rp69.715 | Rp174.287.500 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
