PAT0603E1652BSTS
Images are for reference only
See Product Specifications
See Product Specifications
71-PAT0603E1652BSTS
PAT0603E1652BSTS
Mfr.:
Description:
Thin Film Resistors - SMD PAT0603 25PPM 16.5K 0.1% S TS e3
Thin Film Resistors - SMD PAT0603 25PPM 16.5K 0.1% S TS e3
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.465 | Rp21.465 | |
| Rp15.264 | Rp152.640 | |
| Rp10.292 | Rp1.029.200 | |
| Rp9.833 | Rp2.458.250 | |
| Rp9.411 | Rp4.705.500 | |
| Rp9.045 | Rp9.045.000 | |
| Rp8.201 | Rp41.005.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
