PCAN0805K2R00FSTS

Vishay
71-PCAN0805K2R00FSTS
PCAN0805K2R00FSTS

Mfr.:

Description:
Thin Film Resistors - SMD PCAN0805 100PPM 2 1% S TS E1
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
Rp124.386 Rp124.386
Rp92.097 Rp920.970
Rp88.061 Rp2.201.525
Rp81.273 Rp4.063.650
Rp79.438 Rp7.943.800
Rp76.503 Rp19.125.750
Rp74.668 Rp37.334.000
Rp71.549 Rp71.549.000
Rp69.715 Rp174.287.500

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PCAN
2 Ohms
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
1 W
100 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Aluminum Nitride, Precision Thin Film Chip Resistor
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
PCAN Series High Power Thin Film Resistors

Vishay Dale Thin Film PCAN Series High Power Aluminum Nitride SMD Resistors offer up to 6W power rating in a precision resistor. The features of the PCAN series include a resistance range up to 175Ω, tolerance to ±0.1%, and TCR down to ±25ppm/C. These thin-film resistors from Vishay can achieve a power rating up to 6W in a 2512 case size and up to 2W in a 1206 case size. Applications for the PCAN resistors include power supplies, power switching, and braking systems.