RCP0505B1K20FS3
71-RCP0505B1K20FS3
RCP0505B1K20FS3
Mfr.:
Description:
Thick Film Resistors - SMD RCP0505B 1.2K 1% 150 S84
Thick Film Resistors - SMD RCP0505B 1.2K 1% 150 S84
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp14.071 | Rp56.284.000 | |
| Rp13.870 | Rp69.350.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
