RCP0603B1K10FED
71-RCP0603B1K10FED
RCP0603B1K10FED
Mfr.:
Description:
Thick Film Resistors - SMD RCP0603B 1.1K 1% 150 ED e3
Thick Film Resistors - SMD RCP0603B 1.1K 1% 150 ED e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 300) | ||
| Rp12.090 | Rp50.778.000 | |
| Rp11.485 | Rp55.128.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
