RLR05C5602GSB14
Images are for reference only
See Product Specifications
See Product Specifications
71-RLR05C5602GSB14
RLR05C5602GSB14
Mfr.:
Description:
Metal Film Resistors - Through Hole 56Kohms 2% ERL-05
Metal Film Resistors - Through Hole 56Kohms 2% ERL-05
Datasheet:
In Stock: 400
-
Stock:
-
400 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp47.149 | Rp47.149 | |
| Rp27.702 | Rp277.020 | |
| Rp26.235 | Rp655.875 | |
| Rp23.666 | Rp2.366.600 | |
| Rp20.548 | Rp6.164.400 |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
