RLR07C1101FSB14
Images are for reference only
See Product Specifications
See Product Specifications
75-RLR07C1101FSB14
RLR07C1101FSB14
Mfr.:
Description:
Metal Film Resistors - Through Hole 1.1K OHM 1% ERL-07
Metal Film Resistors - Through Hole 1.1K OHM 1% ERL-07
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 690
-
Stock:
-
690 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.800 | Rp48.800 | |
| Rp44.397 | Rp443.970 | |
| Rp38.894 | Rp11.668.200 | |
| Rp36.875 | Rp18.437.500 | |
| Rp13.081 | Rp13.081.000 | |
| Rp11.668 | Rp58.340.000 | |
| Rp11.081 | Rp110.810.000 |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
