RLR07C1602GSB14
Images are for reference only
See Product Specifications
See Product Specifications
71-RLR07C1602GSB14
RLR07C1602GSB14
Mfr.:
Description:
Metal Film Resistors - Through Hole 16K OHM 2% ERL-07
Metal Film Resistors - Through Hole 16K OHM 2% ERL-07
Datasheet:
In Stock: 85
-
Stock:
-
85 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.436 | Rp28.436 | |
| Rp16.365 | Rp163.650 | |
| Rp13.338 | Rp333.450 | |
| Rp11.962 | Rp1.196.200 | |
| Rp9.870 | Rp2.961.000 | |
| Rp9.632 | Rp9.632.000 | |
| Rp8.568 | Rp42.840.000 | |
| Rp6.384 | Rp63.840.000 |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
