S12CKHM3/I
Images are for reference only
See Product Specifications
See Product Specifications
71-S12CKHM3/I
S12CKHM3/I
Mfr.:
Description:
Rectifiers 12A, 800V, STD GPP, SMC_HT RECT
Rectifiers 12A, 800V, STD GPP, SMC_HT RECT
Lifecycle:
New At Mouser
Datasheet:
In Stock: 3.475
-
Stock:
-
3.475 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.005 | Rp31.005 | |
| Rp19.630 | Rp196.300 | |
| Rp13.044 | Rp1.304.400 | |
| Rp10.255 | Rp5.127.500 | |
| Rp9.356 | Rp9.356.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp8.072 | Rp28.252.000 | |
| Rp7.925 | Rp55.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
