SIHK100N65E-T1-GE3

Vishay
78-SIHK100N65ET1-GE3
SIHK100N65E-T1-GE3

Mfr.:

Description:
MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.730

Stock:
1.730 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp171.168 Rp171.168
Rp117.598 Rp1.175.980
Rp94.482 Rp9.448.200
Full Reel (Order in multiples of 2000)
Rp77.053 Rp154.106.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-10x12
N-Channel
1 Channel
650 V
28 A
100 mOhms
- 30 V, 30 V
5 V
41 nC
- 55 C
+ 150 C
184 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 68 ns
Series: SIHK E
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: N-Channel Power MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TrenchFET® Gen V Power MOSFETs with VDS

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.

Superjunction MOSFETs in PowerPAK® 10 x 12

Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12 packaging feature power technology. These power MOSFETs optimize power efficiency, while the RDS(on) minimizes power loss during conduction, ensuring efficient operation. These components are 100% Rg and UIS tested. Vishay / Siliconix Superjunction MOSFETs enhance power dissipation and lower thermal resistance (RthJC). Typical applications include synchronous rectification, automation, and power supplies.