SIHP100N65E-GE3

Vishay
78-SIHP100N65E-GE3
SIHP100N65E-GE3

Mfr.:

Description:
MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp180.892 Rp180.892
Rp137.228 Rp1.372.280
Rp114.296 Rp11.429.600
Rp106.774 Rp53.387.000
Rp90.813 Rp90.813.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
650 V
30 A
100 mOhms
- 30 V, 30 V
5 V
41 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Brand: Vishay
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 68 ns
Series: SIHP E
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: N-Channel Power MOSFET
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TrenchFET® Gen V Power MOSFETs with VDS

Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.